- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2966087
2966087
Phoenix Contact
6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on NS 35/7,5 DIN rail - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage: 230 V AC/DC
Search Keywords: 2966087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2966087
-
Alias/AKA:PLC-BSC-230UC/-1/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26