- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2966058
2966058
Phoenix Contact
6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2966058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2966058
-
Alias/AKA:PLC-BSC-24DC/-1/ACT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Maximum Voltage Rating:24,24 VDC|VAC
-
Mounting:T DIN Rail
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
Manufacturer Stock:
352
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/8/26
CUSTOMERS
ALSO BOUGHT