- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2966032
Phoenix Contact
2966032
6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2966032 |
| Alias/AKA: | PLC-BSC-120UC/21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | PLC Terminal Blocks |
| Maximum Voltage Rating: | 120,120 VDC|VAC |
| Mounting: | T DIN Rail |
| Operating Temperature: | -40 to 55 °C |