- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2965198
Phoenix Contact
2965198
Conn VARIOFACE Module PL 50 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2965198
-
Alias/AKA:UM-45-FLK50/ZFKDS/PLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C