- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2964898
2964898
Phoenix Contact
Control cabinet socket for mounting on DIN rails and in the service interface with screw connection with light indicator housi ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Control cabinet socket for mounting on DIN rails and in the service interface with screw connection with light indicator housing color: green national version: D
Search Keywords: 2964898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Rail
-
Body Orientation:N/A
-
Mounting:T DIN Rail
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT