- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2964461
2964461
Phoenix Contact
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 120 V ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 120 V AC/DC
Search Keywords: 2964461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:120 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:0.5 A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 40 °C
-
Dimension:10.6 x 53.5 x 75 mm
-
Termination Style:Screw Terminal
-
Coil Current:5 mA
-
Contact Form:1 Form A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.