2964416
Phoenix Contact
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 230 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - with soldered-in miniature switching relay - gold contact for small loads - 1 N/O contact - input voltage 230 V AC/DC
Search Keywords: 2964416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964416
-
Alias/AKA:EMG-10-RELKSR-230-1-LC-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26