2964403
Phoenix Contact
Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input vol ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 230 V AC/DC
Search Keywords: 2964403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964403
-
Alias/AKA:EMG 10-REL/KSR-230/ 1-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
14 Weeks
can ship
8/14/26