2964322
Phoenix Contact
Power solid-state relay terminal block with short-circuit-proof DC voltage output - input: 24 V DC - output: 3 - 33 V DC/10 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power solid-state relay terminal block with short-circuit-proof DC voltage output - input: 24 V DC - output: 3 - 33 V DC/10 A
Search Keywords: 2964322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964322
-
Alias/AKA:DEK-OV-24DC/-24DC/-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/11/26