2964296
Phoenix Contact
Power solid-state relay terminal block for actuator - input: 24 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power solid-state relay terminal block for actuator - input: 24 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Search Keywords: 2964296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964296
-
Alias/AKA:DEK-OV-24DC/-24DC/-3/AKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/8/26