- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2964283
2964283
Phoenix Contact
A solid-state relay terminal block with a 24V DC input, designed for high-speed applications with a transmission frequency of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A solid-state relay terminal block with a 24V DC input, designed for high-speed applications with a transmission frequency of 100 kHz.
Search Keywords: 2964283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964283
-
Alias/AKA:DEK-OE-24DC/-24DC/100KHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:0.05 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:24(Typ) V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:80 x 56 x 6.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
8/20/26
CUSTOMERS
ALSO BOUGHT