Phoenix Contact
2964254
Input solid-state relay terminal block - input: 24 V DC - output: 3 - 48 V DC/100 mA - with isolating plug in output - termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964254
-
Alias/AKA:DEK-OE-24DC/-48DC/100/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight