2964063
Phoenix Contact
Relay terminal block for actuator - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay terminal block for actuator - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm
Search Keywords: 2964063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964063
-
Alias/AKA:DEK-REL-24/1/AKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26