Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2963747

Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm
Search Keywords: 2963747
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2963747
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 47 mA
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2963747 RoHS compliant?
Yes, 2963747 is RoHS compliant.
What is the lead time for 2963747?
The standard lead time for 2963747 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Manufacturer Stock:
154 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$167.17
5 +
$158.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!