Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2963718

The 2963718 is a safety relay for emergency stop and safety door monitoring, supporting single or two-channel operation up to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2963718 is a safety relay for emergency stop and safety door monitoring, supporting single or two-channel operation up to SIL 3 or Category 4, PL e.
Search Keywords: 2963718
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2963718
Alias/AKA: PSR-SCP-24UC/ESM4/2X1/1X2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 65DC,140AC mA
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2963718 RoHS compliant?
Yes, 2963718 is RoHS compliant.
What is the lead time for 2963718?
The standard lead time for 2963718 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$300.22
5 +
$285.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!