- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2963310
2963310
Phoenix Contact
Control cabinet socket, for mounting on DIN rails and in the service interface, housing color green, with Screw connection, na ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Control cabinet socket, for mounting on DIN rails and in the service interface, housing color green, with Screw connection, national version Germany, housing width 45 mm
Search Keywords: 2963310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2963310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:SKT
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT