- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2963307
2963307
Phoenix Contact
Rail-mountable socket, with spring-cage connection, with light indicator, housing color green, national version: D
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rail-mountable socket, with spring-cage connection, with light indicator, housing color green, national version: D
Search Keywords: 2963307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2963307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:T DIN Rail
-
Gender:SKT
-
Number of Contacts:3
-
Termination Method:Spring Cage
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT