- Home ›
- All Products›
- 2962913
2962913
Phoenix Contact
VARIOFACE COMPACT LINE - output module with 16 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE COMPACT LINE - output module with 16 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay)
Search Keywords: 2962913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2962913
-
Alias/AKA:UM-45-16RM/MR-G24/1/PLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$807.86
3
$785.54
5
$764.38
10 +
$752.92
Click for Quote
Log in
to unlock special pricing