- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2962887
2962887
Phoenix Contact
Conn VARIOFACE Module 14/14 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn VARIOFACE Module 14/14 POS ST
Search Keywords: 2962887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2962887
-
Alias/AKA:UM-45-FLK14/-8IM/PLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:14/14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
2 Weeks
can ship
5/25/26