- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2962735
Phoenix Contact
2962735
Conn VARIOFACE Module 15/15 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2962735
-
Alias/AKA:UM-45-D15SUB/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:15/15
-
Operating Temperature:-20 to 50 °C