Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2961545

Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC
Search Keywords: 2961545
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2961545
Alias/AKA: REL-MR-24DC/21HC-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.05 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 29 x 12.7 x 15.7 mm
Termination Style: PC Pin
Coil Current: 17 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2961545 RoHS compliant?
Yes, 2961545 is RoHS compliant.
What is the lead time for 2961545?
The standard lead time for 2961545 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.23
10 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!