- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2961464
2961464
Phoenix Contact
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V AC
Search Keywords: 2961464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2961464
-
Alias/AKA:REL-MR-24AC/21-21AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.05 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:29 x 12.7 x 15.7 mm
-
Termination Style:PC Pin
-
Coil Current:24 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
6/25/26
CUSTOMERS
ALSO BOUGHT