- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2961396
2961396
Phoenix Contact
6.2 mm spring-cage connection PLC basic terminal blocks for railway applications, input voltage 24 V DC, input voltage range f ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6.2 mm spring-cage connection PLC basic terminal blocks for railway applications, input voltage 24 V DC, input voltage range from 0.7 x UN to 1.25 x UN, temperature range from -25 °C to +70 °C (without relay or optocoupler)
Search Keywords: 2961396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2961396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.