Phoenix Contact
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
Search Keywords: 2961192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2961192
-
Alias/AKA:REL-MR-24DC/21-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Frequently Asked Questions
Is 2961192 RoHS compliant?
Yes, 2961192 is RoHS compliant.
What is the lead time for 2961192?
The standard lead time for 2961192 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
Manufacturer Stock:
1,698
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT