- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2961163
2961163
Phoenix Contact
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 12 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 12 V DC
Search Keywords: 2961163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2961163
-
Alias/AKA:REL-MR-12DC/21AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:28 x 5 x 15 mm
-
Termination Style:PC Pin
-
Coil Current:14 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
6/23/26