- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2961121
Phoenix Contact
2961121
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 24 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 24 V DC
Search Keywords: 2961121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2961121
-
Alias/AKA:REL-MR-24DC/21AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.05 A
-
Mounting:Connector
-
Operating Temperature:-40 to 85 °C
-
Dimension:28 x 5 x 15 mm
-
Termination Style:Solder Pin
-
Coil Current:7 mA
-
Contact Form:1 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2961121 RoHS compliant?
Yes, 2961121 is RoHS compliant.
What is the lead time for 2961121?
The standard lead time for 2961121 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Manufacturer Stock:
232
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT