Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2961118

Plug-in miniature power relay - with power contact - 1 PDT - input voltage 60 V DC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 60 V DC
Search Keywords: 2961118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2961118
Alias/AKA: REL-MR-60DC/21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 60 V
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 20.5 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2961118 RoHS compliant?
Yes, 2961118 is RoHS compliant.
What is the lead time for 2961118?
The standard lead time for 2961118 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.91
10 +
$22.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!