- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2959696
Phoenix Contact
2959696
Side Element With Foot, 5 mm Wide (Left), For Mounting On Ns 32 Or Ns 35/7.5 Pcb Width 107.5 mm, Polyamide
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2959696 |
| Alias/AKA: | UM108-SEFE/L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Accessory Type: | Panel Mounting Base |