Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2959683

Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 107.5 mm, Polyamide

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 107.5 mm, Polyamide
Search Keywords: 2959683
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2959683
Alias/AKA: UM108-SEFE/R
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Accessory Type: Panel Mounting Base
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2959683 RoHS compliant?
Yes, 2959683 is RoHS compliant.
What is the lead time for 2959683?
The standard lead time for 2959683 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Ships today, if you order in
Manufacturer Stock:
3,174 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.53
10 +
$3.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!