Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2959573

VARIOFACE SLIM LINE - with screw connection and D-subminiature pin strip - for assembly at a right angle on NS 35/7.5 - 9 posi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE SLIM LINE - with screw connection and D-subminiature pin strip - for assembly at a right angle on NS 35/7.5 - 9 positions
Search Keywords: 2959573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2959573
Alias/AKA: UM-25-D-9SUB/S/FRONT/Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VARIOFACE Module
Body Orientation: Straight
Number of Contacts: 9/9
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2959573 RoHS compliant?
Yes, 2959573 is RoHS compliant.
What is the lead time for 2959573?
The standard lead time for 2959573 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$105.16
5 +
$99.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!