- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2959560
Phoenix Contact
2959560
VARIOFACE SLIM LINE - with screw connection and D-subminiature socket strip - for assembly at a right angle on NS 35/7.5 - 9 p ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2959560
-
Alias/AKA:UM-25-D-9SUB/B/FRONT/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:9/9
-
Operating Temperature:-10 to 50 °C