- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2959476
Phoenix Contact
2959476
Side Element, 5 mm Wide, Pcb Width 107.5 mm, Polyamide
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Side Element, 5 mm Wide, Pcb Width 107.5 mm, Polyamide
Search Keywords: 2959476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2959476
-
Alias/AKA:UM108-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Panel Mounting Base
Product Guides
+
Frequently Asked Questions
Is 2959476 RoHS compliant?
Yes, 2959476 is RoHS compliant.
What is the lead time for 2959476?
The standard lead time for 2959476 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/20/26
CUSTOMERS
ALSO BOUGHT