Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2959353

Side Element, Right, With Foot, Width 5 mm , Width 72 mm , For Mounting On Ns 32 Or Ns 35/7.5, Polyamide

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Side Element, Right, With Foot, Width 5 mm , Width 72 mm , For Mounting On Ns 32 Or Ns 35/7.5, Polyamide
Search Keywords: 2959353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2959353
Alias/AKA: UM-72-SEFE/R
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Accessory Type: Panel Mounting Base
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2959353 RoHS compliant?
Yes, 2959353 is RoHS compliant.
What is the lead time for 2959353?
The standard lead time for 2959353 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.65
50 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!