- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2959340
Phoenix Contact
2959340
Side Element, Left, With Foot, Width 5 mm , Length 72 mm , For Mounting On Ns 32 Or Ns 35/7.5, Polyamide
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2959340
-
Alias/AKA:UM-72-SEFE/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Accessory Type:Panel Mounting Base