- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2955564
2955564
Phoenix Contact
Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, With Ribs, Length 35 mm, Polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, With Ribs, Length 35 mm, Polyamide
Search Keywords: 2955564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2955564
-
Alias/AKA:UM-BEFE-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Base Element With Snap-On Foot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$7.40
30
$7.38
50
$7.31
100
$7.24
250
$7.22
500
$7.20
1,000 +
$7.19
Click for Quote
Log in
to unlock special pricing