- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2954277
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2954277
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 120 V AC - output: 48 - 280 V ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 120 V AC - output: 48 - 280 V AC/max. 3 A
Search Keywords: 2954277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2954277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:1.2 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:102 x 17.5 x 75 mm
Product Guides
+
Frequently Asked Questions
Is 2954277 discontinued?
Yes, 2954277 from Phoenix Contact is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2954277?
The recommended replacement for 2954277 is 2900372 from Phoenix Contact, available from OnlineComponents.com.
Is 2954277 RoHS compliant?
Yes, 2954277 is RoHS compliant.
What is the lead time for 2954277?
The standard lead time for 2954277 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.