- Home ›
- All Products›
- 2954222
Phoenix Contact
2954222
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 48 - 280 V A ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2954222
-
Alias/AKA:EMG-17-OV-12DC/240AC/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1