Available Replacements
Phoenix Contact
2952172
Relay module - with soldered-in industrial relay - contact: 2 PDTs - for multi-input fault warnings - with input diode array i ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay module - with soldered-in industrial relay - contact: 2 PDTs - for multi-input fault warnings - with input diode array in P polarity (6 diodes 1N4007) and capacitor parallel to the coil as well as a multi-input light indicator - input voltage 24 V DC
Search Keywords: 2952172
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2952172 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Coil Current: | 31 mA |
Product Guides
+
Frequently Asked Questions
Is 2952172 discontinued?
Yes, 2952172 from Phoenix Contact is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2952172?
The recommended replacement for 2952172 is 2903315 from Phoenix Contact, available from OnlineComponents.com.
Is 2952172 RoHS compliant?
Yes, 2952172 is RoHS compliant.
What is the lead time for 2952172?
The standard lead time for 2952172 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.