Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2952020

Profile housing, in profile width: 25 mm, 45 mm, 72 mm, 100 mm, 108 mm and 122 mm available.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Profile housing, in profile width: 25 mm, 45 mm, 72 mm, 100 mm, 108 mm and 122 mm available.
Search Keywords: 2952020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2952020
Unit of Measure: Per Each
RoHS: Yes
HTS: 3916200091
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2952020?
The recommended replacement for 2952020 is 2907525 from Phoenix Contact, available from OnlineComponents.com.
Is 2952020 RoHS compliant?
Yes, 2952020 is RoHS compliant.
What is the lead time for 2952020?
The standard lead time for 2952020 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/18/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!