Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2950323

Electromechanical Relay 24VDC 24VAC 1.333KOhm 3A DPDT(22.5x62.5x75)mm DIN Rail Module Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24VAC 1.333KOhm 3A DPDT(22.5x62.5x75)mm DIN Rail Module Relay
Search Keywords: 2950323
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2950323
Alias/AKA: EMG-22-REL/KSR-24/21-21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 18 mA
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2950323 RoHS compliant?
Yes, 2950323 is RoHS compliant.
What is the lead time for 2950323?
The standard lead time for 2950323 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$104.54
5 +
$99.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!