2949994
Phoenix Contact
Relay module for high inrush currents - with soldered-in relay - contacts (AgSnO<sup>2</sup> + capacitive W): medium to large ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay module for high inrush currents - with soldered-in relay - contacts (AgSnO2 + capacitive W): medium to large loads - 1 N/O contact - input voltage 24 V DC - max. inrush current 80 A
Search Keywords: 2949994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2949994
-
Alias/AKA:EMG-17-REL/KSR-G-24/SO38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$219.7893
3
$215.3831
5
$212.1524
10
$208.9701
20 +
$205.8355
Click for Quote
Log in
to unlock special pricing