- Home ›
- All Products›
- 2948953
Phoenix Contact
2948953
Input solid-state relay - with LED and protective circuit in input and output circuits - input: 230 V AC - output: 4 - 48 V DC ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2948953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 10/31/2026