2948746
Phoenix Contact
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 12 - 60 V DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 12 - 60 V DC/max. 1 A
Search Keywords: 2948746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2948746
-
Alias/AKA:EMG-12-OV-24DC/-60DC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments