- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2947763
2947763
Phoenix Contact
Connector Accessories Cover Hood Polycarbonate Transparent
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cover Hood Polycarbonate Transparent
Search Keywords: 2947763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2947763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Hood
-
Dimension:38 x 10 x 7.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.3700
25
$5.6508
100
$5.0050
250
$4.7345
500
$4.6634
1,000
$4.5500
2,500
$4.4817
5,000 +
$4.4145
Click for Quote
Log in
to unlock special pricing