- Home ›
- All Products›
- 2945406
2945406
Phoenix Contact
Cover, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Cover, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm
Search Keywords: 2945406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2945406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$16.4051
25
$14.6384
50
$13.5928
100
$12.8581
250
$12.6652
500
$12.3571
1,000 +
$12.1718
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments