- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2944261
2944261
Phoenix Contact
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 120 V AC - output: 5 - 36 V DC ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 120 V AC - output: 5 - 36 V DC/max. 1 A
Search Keywords: 2944261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2944261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.