- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2944203
2944203
Phoenix Contact
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 5 V DC - output: 5 - 36 V DC/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 5 V DC - output: 5 - 36 V DC/ max. 1 A
Search Keywords: 2944203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2944203
-
Alias/AKA:EMG-10-OV-5DC/24DC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:36 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:102 x 10 x 75 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
2
can ship
2 Weeks
can ship
6/16/26
CUSTOMERS
ALSO BOUGHT