- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2943165
2943165
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design Height 15 mm, width 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design Height 15 mm, width 150 mm
Search Keywords: 2943165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2943165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Covering Hood
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$23.3750
5
$23.0243
10
$21.9583
25
$20.7036
50
$19.8527
100
$19.3233
250 +
$18.8214
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments