- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2942742
2942742
Phoenix Contact
Mounting plate - for screwing on siz 0 switchgear
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mounting plate - for screwing on siz 0 switchgear
Search Keywords: 2942742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2942742
-
Alias/AKA:EM-MP-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Material
-
Dimension:70 x 12.5mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
2
can ship
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$25.85
5
$25.04
10
$24.67
25
$23.83
50
$23.48
100
$23.12
250 +
$22.78
Click for Quote
Log in
to unlock special pricing