2941387
Phoenix Contact
Power solid-state relay terminal block - input: 12 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power solid-state relay terminal block - input: 12 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Search Keywords: 2941387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2941387
-
Alias/AKA:DEK-OV-12DC/-24DC/-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26